PDP SEO Portlet

G3VM-66M

MOSFET Relay Module SPTD 60V Load Voltage 5Vdc Input Voltage 15mA Input Current 1.5ohm Resistance SMD Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-66M
Secondary Manufacturer Part#: G3VM-66M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omron expands its MOSFET product line with the addi-tion of G3VM-66M, a 1 form C (SPDT) MOSFET Relay Module; ideal for replacing reed relays in semiconductor test equipment (ATE). Offering High Density SMD Mounting and Size Reduction in a Super Small Package: 10x5x11mm. Provides High Speed Switching, Longer Operating Life and High Reliability due to its Solid State Technology.

  • 1 Form C (SPDT):
  • Compact Size: 10x5x11mm
  • Solid State Technology
  • High-Speed Switching
  • Surface Mount Termination, SMT
  • Fully Customizable with Standard Footprint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
3+
$50.02025
8+
$48.0595
15+
$46.1242
29+
$44.24175
50+
$42.38535