G3VM-62J1
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-62J1
Secondary Manufacturer Part#: G3VM62J1
- RoHS 10 Compliant
- Tariff Charges
- MOSFET Relay Designed for Switching Minute and Analog Signals has 2 Channels and a 60V Load Voltage, 8-pin SOP Package
- Continuous load current of 400 mA
- Dielectric strength of 1,500 Vrms between I/O
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Gold | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.4 A | ||
| MOSFET | ||
| AC | ||
| 8SOP | ||
| 8 | ||
| 9.4 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |