PDP SEO Portlet

G3VM-61VY2

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61VY2
Secondary Manufacturer Part#: G3VM61VY2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
6 V
3750 Vrms
Surface Mount
-55 to 125 °C
500 mA
MOSFET
AC|DC
60 V
4SOP
4
3.7 x 4.55 x 2 mm
No
SOP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:125  Mult:1  
USD $:
125+
$1.27571
250+
$1.20676
500+
$1.175
1000+
$1.14487
2000+
$1.11625