PDP SEO Portlet

G3VM-61QR2(TR05)

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61QR2(TR05)
Secondary Manufacturer Part#: G3VM61QR2TR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.4 V
500 V
Surface Mount
1 A
MOSFET
AC|DC
60 V
4S-VSON
4
2 X 1.45 X 1.65 mm
0
S-VSON
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.54529
1000+
$8.08338
2000+
$7.87066
4000+
$7.66885
8000+
$7.47712