PDP SEO Portlet

G3VM-61LR(TR05)

Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SSOP T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61LR(TR05)
Secondary Manufacturer Part#: G3VM61LRTR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SSOP Package MOSFET Relay with Low Leakage Current, Output Capacitance and ON Resistance (C × R = 20 pF*O) in a 60V Load Voltage Model
  • ON resistance of 1 O (typical) suppresses output signal attenuation
  • Leakage current of 0.04 nA (typ.) when relay is open
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
1.3 V
Surface Mount
0.4 A
MOSFET
AC|DC
4SSOP
4
4.2 x 1.9 x 1.8 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$7.79689
1000+
$7.64199
2000+
$7.53224
4000+
$7.42561
8000+
$7.21212