PDP SEO Portlet

G3VM-61HR2(TR05)

Relay MOSFET SPST-N.O 60V 6-Pin SOP T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61HR2(TR05)
Secondary Manufacturer Part#: G3VM61HR2TR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G3VM-61HR2(TR05) is a G3VM-HR series high current MOSFET relay. Suitable for Factory Automation (FA) and Automatic Test Equipment (ATE), Building Automation and HVAC applications.

  • SPST-NO (1 Form A) contact form
  • AC / DC load type
  • 60V max load voltage
  • 8A load current
  • 6 pin SOP package with surface-mounting terminals
  • Achieves high-speed switching at a larger switching current (High current & speed)
  • High reliability and high switching performance
  • No arc will be generated by contact switching, and failures will not happen due to contact wear

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.45629
1000+
$6.1073
2000+
$5.94658
4000+
$5.7941
8000+
$5.64925