PDP SEO Portlet

G3VM-61HR1

Relay SSR 25mA 1.48V DC-IN 3.3A 48V AC/DC-OUT 6-Pin SOP Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61HR1
Secondary Manufacturer Part#: G3VM61HR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Higher power, 3.3A switching with a 60V load voltage, SOP package. Low 30 m? ON Resistance
  • Continuous load current of 3.3 A

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.48 V
1500 V
Surface Mount
3.3 A
MOSFET
AC|DC
48 V
6SOP
Tube
6
6.3 x 4.4 x 2(Max)
0
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$6.839
600+
$6.46932
1200+
$6.29908
2400+
$6.13756
4800+
$5.98412