PDP SEO Portlet

G3VM-61HR

Relay SSR 20mA 1.48V DC-IN 1.8A 60V AC/DC-OUT 6-Pin SOP Stick

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61HR
Secondary Manufacturer Part#: G3VM61HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low 40-mO ON Resistance. High-power, 2.3A Switching with a 60V Load Voltage, SOP Package
  • Continuous load current of 2.3 A (connection C = 4.6 A)
  • Dielectric strength of 1,500 Vrms between I/O
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.48 V
Surface Mount
1.8 A
MOSFET
AC|DC
6SOP
6
6.3 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$9.25214
600+
$8.865
1200+
$8.52171
2400+
$8.3032
4800+
$8.09562