PDP SEO Portlet

G3VM-61H1(TR)

Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61H1(TR)
Secondary Manufacturer Part#: G3VM61H1TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MOSFET Relay Designed for Switching Minute and Analog Signals has a 6-pin SOP Package and 60V Load Voltage
  • Continuous load current of 400 mA
  • Dielectric strength of 1,500 Vrms between I/O
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Gold
260
1.3 V
Surface Mount
0.4 A
MOSFET
AC|DC
6SOP
6
6.3 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: