PDP SEO Portlet

G3VM-61GR2

Relay SSR 10mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61GR2
Secondary Manufacturer Part#: G3VM61GR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MOS FET Relays with 1.7-A switching Designed for Switching Minute Signals and Analog Signals
  • Continuous load current of 1.7 A
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.48 V
1.5 kV
Surface Mount
-20 to 65 °C
1.3 A
MOSFET
AC|DC
48 V
4SOP
Tube
4
3.9 x 4.4 x 2 mm
No
G3VM
SOP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.08
800+
$1.96757
1600+
$1.91579
2400+
$1.86667
3200+
$1.82