PDP SEO Portlet

G3VM-61G3

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 400 mA, SOP-4, Surface Mount

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61G3
Secondary Manufacturer Part#: G3VM61G3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultrasensitive MOSFET Relay with Driving current 0.2 mA (maximum) in 60V Load series
  • Continuous load current of 400 mA

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.4 V
Surface Mount
0.32 A
MOSFET
AC|DC
4SMD
4
3.9 x 4.4 x 2(Max)
No
SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.08743
800+
$1.9746
1600+
$1.92263
3200+
$1.87333
6400+
$1.8265