G3VM-61G2
Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-61G2
Secondary Manufacturer Part#: G3VM61G2
- RoHS 10 Compliant
- Tariff Charges
- Ultrasensitive MOSFET Relays in 60 V Load series for power savings, SOP Package
- Trigger LED forward current of 1 mA (maximum) facilitates power saving designs and prolonged battery life
- Continuous load current of 400 mA
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.4 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |