PDP SEO Portlet

G3VM-61FR1

MOSFET Relay, DIP-8, SPST-NO (1 Form A), AC / DC, 60 V, 5 A, DIP-8, Surface Mount

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61FR1
Secondary Manufacturer Part#: G3VM61FR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.

  • Continuous load current of 2 A. (Connection C : 4 A)
  • Switches minute analog signals.
  • Dielectric strength of 2,500 Vrms between I/O.

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.5 V
2500 V
Surface Mount
10 A
MOSFET
AC|DC
60 V
8DIP
8
9.66 x 6.4 x 3.65 mm
No
DIP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  419.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.3
2+
$6.17647
4+
$6.08892
8+
$6.00381
16+
$5.90625