G3VM-61ER1
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 3 A, DIP-6, Surface Mount
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-61ER1
Secondary Manufacturer Part#: G3VM61ER1
- RoHS 10 Compliant
- Tariff Charges
G3VM-61ER1 is a G3VM-ER series MOSFET relay in DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. Suitable for communication equipment, test & measurement equipment, security equipment, industrial equipment, power circuit applications.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 60V max load voltage
- 3A load current
- 6 pin DIP package with surface-mounting terminals
- 0.8pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 1.5ms/0.4ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |