G3VM-61ER(TR)
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-61ER(TR)
Secondary Manufacturer Part#: G3VM61ERTR
- RoHS 10 Compliant
- Tariff Charges
- New Analog-switching MOSFET Relays of High Capacity of 2.5 A
- Switches minute analog signals
- Low ON-resistance of 0.1 ? max
- Continuous load current of 2.5 A
- Available in Surface-mounting Terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 1.48 V | ||
| Surface Mount | ||
| 2.5 A | ||
| MOSFET | ||
| AC | ||
| 6PDIP SMD | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |