PDP SEO Portlet

G3VM-61DY1

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61DY1
Secondary Manufacturer Part#: G3VM61DY1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.4 V
Surface Mount
0.5 A
MOSFET
AC|DC
4SMD
4
4.58 x 6.4 x 3.65
No
SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.4453
2+
$2.43295
4+
$2.4206
8+
$2.40825
16+
$2.2116