G3VM-61BR1
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-61BR1
Secondary Manufacturer Part#: G3VM61BR1
- RoHS 10 Compliant
- Tariff Charges
- New Analog-switching MOSFET Relays of High Capacity of 2.5 A
- Switches minute analog signals
- Low ON-resistance of 0.1 ? max
- Continuous load current of 2.5 A
- Available in PCB Terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.48 V | ||
| 2500 V | ||
| Through Hole | ||
| 3 A | ||
| MOSFET | ||
| AC | ||
| 48 V | ||
| 6DIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| 0 | ||
| DIP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |