G3VM-61BR
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-61BR
Secondary Manufacturer Part#: 55T6350
- RoHS 10 Compliant
- Tariff Charges
G3VM-61BR is a G3VM-BR series MOSFET relay in DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. Suitable for communication equipment, test & measurement equipment, security equipment, industrial equipment, power circuit applications.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 60V max load voltage
- 2.5A load current
- 6 pin DIP package with PCB terminals
- 0.8pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 1.5ms/0.4ms max turn-on/off time at IF = 10mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| Gold | ||
| 260 | ||
| 1.48 V | ||
| Through Hole | ||
| 2.5 A | ||
| MOSFET | ||
| AC | ||
| 6PDIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |