PDP SEO Portlet

G3VM-61AR

Relay SSR 30mA 1.33V DC-IN 2A 60V AC/DC-OUT 4-Pin DIP Stick

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-61AR
Secondary Manufacturer Part#: G3VM61AR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.

  • Continuous load current of 2 A. (Connection C : 4 A)
  • Switches minute analog signals.
  • Dielectric strength of 2,500 Vrms between I/O.

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.33 V
2500 V
Through Hole
2 A
MOSFET
AC|DC
60 V
4DIP
4
4.58 x 7.62 x 3.65 mm
No
DIP
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$7.3161
800+
$7.27915
1600+
$7.2422
3200+
$7.20525
6400+
$7.1683