PDP SEO Portlet

G3VM-601FR

Relay SSR 30mA 1.5V DC-IN 1.2A 600V AC/DC-OUT 8-Pin DIP Stick

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-601FR
Secondary Manufacturer Part#: G3VM-601FR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.

  • Continuous load current of 2 A. (Connection C : 4 A)
  • Switches minute analog signals.
  • Dielectric strength of 2,500 Vrms between I/O.

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.5 V
2500 V
Surface Mount
1.2 A
MOSFET
AC|DC
600 V
8DIP
8
9.66 x 6.4 x 3.65 mm
No
DIP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.1031
40+
$9.70885
75+
$9.3224
150+
$8.94375
200+
$8.55995