PDP SEO Portlet

G3VM-601EY(TR)

Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-601EY(TR)
Secondary Manufacturer Part#: G3VM601EYTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Analog-switching MOSFET Relay with a Dielectric Strength of 5 kVac between I/O Using Optical Isolation
  • Switches minute AC and DC analog signals
  • Peak load voltage of 600 V
  • Dielectric strength of 5 kVac between I/O
  • RoHS Compliant
  • Available in Surface Mounting Terminals

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.3 V
Surface Mount
0.1 A
MOSFET
AC|DC
6PDIP SMT
6
7.12 x 6.4 x 3.65 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.01663
3000+
$3.86014
6000+
$3.70364
12000+
$3.54715
24000+
$3.48195