G3VM-41LR5(TR05)
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 300 mA, SSOP-4, Surface Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-41LR5(TR05)
Secondary Manufacturer Part#: 17AC3771
- RoHS 10 Compliant
- Tariff Charges
- World’s Smallest SSOP Package MOSFET Relay with Low Output Capacitance and ON Resistance (C×R = 10pF*O) in a 40V Load Voltage Model
- ON resistance of 1 O (typical) suppresses output signal attenuation
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.3 A | ||
| MOSFET | ||
| AC | ||
| 4SSOP | ||
| 4 | ||
| 2.04 x 3.5 x 1.8 mm | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |