G3VM-41LR10(TR05)
Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-41LR10(TR05)
Secondary Manufacturer Part#: G3VM41LR10TR05
- RoHS 10 Compliant
- Tariff Charges
- SSOP Package MOSFET Relays with Low Leakage Current, Output Capacitance and ON Resistance (C × R = 5.4 pFO) in a 40V Load Voltage Model
- Output capacitance of 0.45 pF (typical) allows high frequency applications
- Leakage current of 0.2 nA max. (10 pA typ.) when relay is open
- Turn-on time = 0.026 ms (typ.)
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 1.45 V | ||
| Surface Mount | ||
| 0.12 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SSOP | ||
| 4 | ||
| 2.04 x 3.8 x 1.8 mm | ||
| No | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |