PDP SEO Portlet

G3VM-41HR

MOSFET Relay, SOP, SPST-NO (1 Form A), AC / DC, 40 V, 5 A, SOP-6, Surface Mount

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-41HR
Secondary Manufacturer Part#: G3VM41HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low 30-mO ON Resistance. High-power, 2.5-A, Switching with a 40-V Load Voltage, SOP Package
  • Continuous load current of 2.5 A (connection C = 5 A)
  • Dielectric strength of 1,500 Vrms between I/O
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.48 V
Surface Mount
2 A
MOSFET
AC|DC
6SOP
6
6.3 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$8.04543
600+
$7.61054
1200+
$7.41026
2400+
$7.22026
4800+
$7.03975