G3VM-41GR8
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 1 A, SOP-4, Surface Mount
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-41GR8
Secondary Manufacturer Part#: G3VM41GR8
- RoHS 10 Compliant
- Tariff Charges
- MOSFET Relay with Low Output Capacitance and ON Resistance (C×R = 10pF*O) in a 40-V Load Voltage, SOP Package
- Output capacitance of 1 pF (typical) allows high frequency applications
- Leakage current of 1.0 nA max. (0.2 nA typ.) when relay is open
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 1.48 V | ||
| Surface Mount | ||
| 1 A | ||
| MOSFET | ||
| AC | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |