PDP SEO Portlet

G3VM-41GR5

Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-41GR5
Secondary Manufacturer Part#: G3VM-41GR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ON resistance of 1 ? (typical) suppresses output signal attenuation
  • Leakage current of 1.0 nA max. (0.2 nA typ.) when relay is open
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Gold
260
1.3 V
Surface Mount
0.3 A
MOSFET
AC
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.9432
150+
$2.50685
300+
$2.45255
600+
$2.39825
1200+
$2.34395