G3VM-41ER
Relay SSR 30mA 1.33V DC-IN 3.5A 40V AC/DC-OUT 6-Pin DIP Stick
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-41ER
Secondary Manufacturer Part#: G3VM41ER
- RoHS 10 Compliant
- Tariff Charges
Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.
- Continuous load current of 2 A. (Connection C : 4 A)
- Switches minute analog signals.
- Dielectric strength of 2,500 Vrms between I/O.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.33 V | ||
| 2500 V | ||
| Surface Mount | ||
| 3.5 A | ||
| MOSFET | ||
| AC|DC | ||
| 40 V | ||
| 6DIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| DIP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |