PDP SEO Portlet

G3VM-41DY1

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-41DY1
Secondary Manufacturer Part#: G3VM41DY1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.4 V
5000 V
Surface Mount
2 A
MOSFET
AC|DC
32 V
4SMD
Tube
4
4.58 x 6.4 x 3.65
0
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.52514
800+
$2.38865
1600+
$2.32579
3200+
$2.26615
6400+
$2.2095