PDP SEO Portlet

G3VM-41DY1(TR05)

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 2 A, Surface Mount DIP-4, Surface Mount

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-41DY1(TR05)
Secondary Manufacturer Part#: G3VM41DY1TR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small DIP4 package with Dielectric Strength of 5, 000 VAC between I/O
  • Load voltage 40V/60V/200V/350V/400V/600V
  • Standard type: Trigger LED forward current 3mA (max.)
  • High sensitive type: Trigger LED forward current 2mA (max.)
  • DIP4 pin Surface mounting Terminals
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.4 V
5000 V
Surface Mount
2 A
MOSFET
AC|DC
32 V
4SMD
T/R
4
4.58 x 6.4 x 3.65
0
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.02392
1000+
$1.98371
2000+
$1.95522
4000+
$1.92754
8000+
$1.87212