PDP SEO Portlet

G3VM-41AY1

Relay SSR 25mA 1.4V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-41AY1
Secondary Manufacturer Part#: G3VM41AY1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small DIP4 package with Dielectric Strength of 5, 000 VAC between I/O
  • Load voltage 40V/60V/200V/350V/400V/600V
  • Standard type: Trigger LED forward current 3mA (max.)
  • High sensitive type: Trigger LED forward current 2mA (max.)
  • DIP4 pin PCB terminals
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.4 V
5000 V
Through Hole
2 A
MOSFET
AC|DC
32 V
4DIP
Tube
4
4.58 x 6.4 x 3.65
0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$2.47471
800+
$2.34095
1600+
$2.27934
3200+
$2.2209
6400+
$2.16538