PDP SEO Portlet

G3VM-401G(TR)

Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 4-Pin SOP T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-401G(TR)
Secondary Manufacturer Part#: G3VM401GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
0.12 A
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.78971
5000+
$1.69297
10000+
$1.64842
20000+
$1.60615
40000+
$1.566