G3VM-401CR
Relay SSR 30mA 1.5V DC-IN 0.8A 400V AC/DC-OUT 8-Pin DIP Stick
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-401CR
Secondary Manufacturer Part#: G3VM401CR
- RoHS 10 Compliant
- Tariff Charges
Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.
- Continuous load current of 2 A. (Connection C : 4 A)
- Switches minute analog signals.
- Dielectric strength of 2,500 Vrms between I/O.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.5 V | ||
| 2500 V | ||
| Through Hole | ||
| 0.8 A | ||
| MOSFET | ||
| AC|DC | ||
| 400 V | ||
| 8DIP | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 mm | ||
| No | ||
| DIP | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |