G3VM-353E
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin SMT
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-353E
Secondary Manufacturer Part#: G3VM353E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| 0.15 A | ||
| 6SMT | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| SMT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |