PDP SEO Portlet

G3VM-26M10

Relay SSR 5.2V DC-IN AC-OUT 6-Pin SMD Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-26M10
Secondary Manufacturer Part#: G3VM-26M10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Omron’s MOS FET Module product offering has expanded beyond the existing G3VM-66M to include two new 20V, AC/DC relay modules. These relays are ideal replacements for reed relays that are typically used in semiconductor test equipment (ATE). Offers High Density SMD Mounting and Size Reduction in a Super Small Package: 10 x 5 x 11mm. Provides High Speed Switching, Longer Operating Life and High Reliability due to its Solid State Technology.

  • 2 New Versions, meeting Specific design needs
  • Low Off State Leakage
  • 1 Form C (SPDT)
  • Compact Size 10x5x11mm
  • Solid State Technology
  • High-Speed Switching
  • Surface Mount Termination, SMT
  • Fully Customizable with Standard Footprint

Technical Attributes

Find Similar Parts

Description Value
1 Form C
7.3 mA
DC
220 °C
5.2 V
500 Vrms
Surface Mount
-30 to 80 °C
200 mA
MOSFET
AC
20 V
6SMD
6
10 x 5 x 11 mm
No
SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$50.02025
8+
$48.0595
15+
$46.1242
29+
$44.24175
50+
$42.38535