PDP SEO Portlet

G3VM-202J1

MOSFET Relay, 200 VAC, 130 mA, 8 ohm, DPST-NO

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-202J1
Secondary Manufacturer Part#: G3VM202J1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G3VM-202J1 is a 2-channel SMD MOSFET Relay with multiple contact pairs for a wide range of circuits. It has continuous load current of 200mA and surface-mounting terminals.

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
0.2 A
8SOP
8
9.4 x 4.4 x 1.9 mm
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: