PDP SEO Portlet

G3VM-201H1

Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP

Avnet Manufacturer Part #: G3VM-201H1
Secondary Manufacturer Part#: G3VM201H1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
0.2 A
6SOP
6
6.3 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: