G3VM-201G2(TR)
Relay SSR 25mA 1.4V DC-IN 0.16A 160V AC/DC-OUT 4-Pin SMD T/R
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-201G2(TR)
Secondary Manufacturer Part#: G3VM201G2TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| Surface Mount | ||
| 0.16 A | ||
| 4SMD | ||
| 4 | ||
| 3.9 x 4.4 x 2(Max) | ||
| No | ||
| SMD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |