G3VM-101WR(TR05)
Relay SSR 30mA 1.4V DC-IN 2A 100V AC/DC-OUT 4-Pin PSON T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-101WR(TR05)
Secondary Manufacturer Part#: 29AJ3707
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 500 Vrms | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 2 A | ||
| MOSFET | ||
| AC|DC | ||
| 100 V | ||
| 4PSON | ||
| 4 | ||
| 3.4 x 2.1 x 1.3 mm | ||
| No | ||
| G3VM-WR | ||
| PSON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |