G3VM-101QR1(TR05)
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-101QR1(TR05)
Secondary Manufacturer Part#: G3VM101QR1TR05
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 500 V | ||
| Surface Mount | ||
| 0.6 A | ||
| MOSFET | ||
| AC|DC | ||
| 100 V | ||
| 4S-VSON | ||
| 4 | ||
| 2 X 1.45 X 1.65 mm | ||
| 0 | ||
| S-VSON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |