G3VM-101HR2(TR05)
Relay SSR 30mA 1.8V DC-IN 6A 100V AC/DC-OUT 6-Pin SOP T/R
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-101HR2(TR05)
Secondary Manufacturer Part#: G3VM101HR2TR05
- RoHS 10 Compliant
- Tariff Charges
MOS FET Relays in SOP 6-pin packages that achieve the low ON resistance and high switching cap MOS FET Relays in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 6 A | ||
| MOSFET | ||
| AC|DC | ||
| 100 V | ||
| 6SOP | ||
| 6 | ||
| 6.3 x 4.4 x 2 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |