PDP SEO Portlet

G3VM-101ER

RELAY SSR SPST 2A 100V 6-SMD

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-101ER
Secondary Manufacturer Part#: G3VM101ER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G3VM-101ER is a G3VM-ER series, compact, general-purpose, analog-switching MOSFET relay. Suitable for communication equipment, test & measurement equipment, security equipment, factory automation equipment, power circuit applications.

  • SPST-NO (1 Form A) contact form
  • AC / DC load type
  • 100V max load voltage
  • 2A load current
  • 6 pin DIP package with surface-mounting terminals
  • 0.8pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
  • 5ms/1ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: