PDP SEO Portlet

G3VM-101ER(TR)

Relay SSR 25mA 1.48V DC-IN 2A 80V AC/DC-OUT 6-Pin SMD T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-101ER(TR)
Secondary Manufacturer Part#: G3VM101ERTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.48 V
2500 V
Surface Mount
2 A
MOSFET
AC|DC
80 V
6SMD
6
7.12 x 6.4 x 3.65 mm
0
SMD
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: