G2RL-1-E DC5
Electromechanical Relay SPDT 16A 5VDC 62.5Ohm Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G2RL-1-E DC5
Secondary Manufacturer Part#: G2RL1EDC5BYOMB
- RoHS 10 Compliant
- Tariff Charges
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments
• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 9 V | ||
| 440 V | ||
| 300 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 29 x 12.7 x 15.7 mm | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |