G2RL-1-E DC24
Power Relay SPDT 440VAC 24VDC Through Hole Tube
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G2RL-1-E DC24
Secondary Manufacturer Part#: G2RL1EDC24BYOMB
- RoHS 10 Compliant
- Tariff Charges
Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments
• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 mA | ||
| SPDT | ||
| Silver | ||
| 24 V | ||
| 440 V | ||
| 16 A | ||
| 16 A | ||
| 300 V | ||
| 16.8 Vdc | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 8 | ||
| 29 x 12.7 x 15.7 mm mm | ||
| G2RL | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |