PDP SEO Portlet

G2RL-1-E DC12

Power Relay SPDT 440VAC 12VDC Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G2RL-1-E DC12
Secondary Manufacturer Part#: G2RL1EDC12BYOMB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Mode

Technical Attributes

Find Similar Parts

Description Value
SPDT
Silver Alloy
12 V
440 V
16 A
16 A
300 V
Through Hole
-40 to 85 to 85 °C
8
29 x 12.7 x 15.7 mm
G2RL
Solder
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.36221
200+
$2.27017
400+
$2.17814
800+
$2.0861
1600+
$2.04776