PDP SEO Portlet

G2R-1-E-DC24

Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G2R-1-E-DC24
Secondary Manufacturer Part#: G2R1EDC24BYOMI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• 1General purpose power Relays of single-pole10 A and double-pole 5 A. • Safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V. • AC and DC types are both available for operational coils.

Technical Attributes

Find Similar Parts

Description Value
Silver
380 V
125 V
Through Hole
-40 to 70 °C
29 x 13 x 25.5 mm
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.77686
1000+
$3.84568
2000+
$3.74447
4000+
$3.64846
8000+
$3.55725