EE-SX674P-WR 1M
Manufacturer:Omron
Product Category:
Sensors & Transducers, Optical Sensors, Optical Slot Sensors
Avnet Manufacturer Part #: EE-SX674P-WR 1M
Secondary Manufacturer Part#: EESX674PWR1M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| IP50 | ||
| 55 °C | ||
| -25 °C | ||
| EE-SX67 Series | ||
| 5 mm | ||
| Through Beam | ||
| Module with Lead Wires | ||
| Panel Mount | ||
| PNP LO/DO | ||
| 24 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |