PDP SEO Portlet

EE-SX670

Photo Sensor Through-Beam Infrared LED NPN Connector

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX670
Secondary Manufacturer Part#: EESX670
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SX670 is a slot-type Photomicro Sensor With 100mA direct switching capacity. This non-modulated pre-wired sensor enables switching between dark-ON and light-ON operation. This sensor features easy operation monitoring with bright light indicator and standard flexible robot cable.

  • Response frequency as high as 1kHz
  • IEC60529 IP50 Protection rating
  • Polybutylene phthalate (PBT) case
  • Polycarbonate cover
  • -25 to 55°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.19
2+
$33.28784
4+
$32.41184
8+
$31.58077
16+
$30.79125