PDP SEO Portlet

EE-SX472

5MM SLOT PMS, L-ON,NPN T SHAPE

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX472
Secondary Manufacturer Part#: EESX472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SX67 series global standard slot-type Photomicrosensors with 50 to 100mA direct switching capacity.

  • Series includes models that enable switching between dark-ON and light-ON operation
  • Response frequency as high as 1kHz
  • Easy operation monitoring with bright light indicator
  • 5 to 24VDC Operating voltage range
  • Models in which the light indicator turn-ON for dark-ON operation
  • Wide range of variations in eight different shapes
  • Flexible robot cable is provided as a standard feature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.38
2+
$32.52162
4+
$31.66579
8+
$30.85385
16+
$30.0825