EE-SX4320
OMREE-SX4320
Click image to enlarge
Manufacturer:Omron
Product Category:
Sensors & Transducers, Optical Sensors, Optical Slot Sensors
Avnet Manufacturer Part #: EE-SX4320
Secondary Manufacturer Part#: EESX4320
- RoHS 10 Compliant
- Tariff Charges
EE-SX4320 is an ultra compact slot/SMD type photomicrosensor (transmissive).
- 2mm sensing distance
- Aperture size (H × W): 1.4 × 1.4mm(emitter), 1 × 0.3mm(detector)
- Photo IC output
- PCB surface mounting type
- High resolution with a 0.3-mm-wide aperture
- Operating temperature -30 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -30 °C | ||
| 2 | ||
| Transmissive | ||
| SMD | ||
| Surface Mount | ||
| Photo IC | ||
| 7 | ||
| 2.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |